Texas Instruments SN65ALS1176D Line Transceiver, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-3378
Mfr. Part No.:
SN65ALS1176D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

COO (Country of Origin):
MY

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



RS-485 Line Drivers and Receivers