MC10LVEP16DG ON Semiconductor, 2-Channel Differential Line Driver 2.37 → 3.8 V 8-Pin SOIC
- RS Stock No.:
- 908-0967P
- Mfr. Part No.:
- MC10LVEP16DG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$80.55
(exc. GST)
$88.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | $8.055 |
| 20 - 48 | $6.29 |
| 50 - 98 | $6.095 |
| 100 + | $5.59 |
*price indicative
- RS Stock No.:
- 908-0967P
- Mfr. Part No.:
- MC10LVEP16DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Channels per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Channels per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
