Texas Instruments SN74AUP1G07DBVR Buffer & Line Driver, Open Drain, 5-Pin SOT-23
- RS Stock No.:
- 825-3413
- Mfr. Part No.:
- SN74AUP1G07DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3413
- Mfr. Part No.:
- SN74AUP1G07DBVR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74AUP | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 1 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 21.9 ns@ 30 pF | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74AUP | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 1 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ Maximum CL 21.9 ns@ 30 pF | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Propagation Delay Test Condition 30pF | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
