Texas Instruments SN75110AN Buffer & Line Driver, Differential, 14-Pin PDIP
- RS Stock No.:
- 810-0155
- Mfr. Part No.:
- SN75110AN
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$35.70
(exc. GST)
$39.275
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.428 | $35.70 |
| 50 - 100 | $1.421 | $35.53 |
| 125 - 225 | $1.326 | $33.15 |
| 250 - 475 | $1.194 | $29.85 |
| 500 + | $1.116 | $27.90 |
*price indicative
- RS Stock No.:
- 810-0155
- Mfr. Part No.:
- SN75110AN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Line Driver | |
| Number of Channels per Chip | 1 | |
| Output Type | Differential | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 40 pF | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Propagation Delay Test Condition | 40pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Line Driver | ||
Number of Channels per Chip 1 | ||
Output Type Differential | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ Maximum CL 25 ns @ 40 pF | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Propagation Delay Test Condition 40pF | ||
Non Compliant
75xxx Family, Texas Instruments
75xxx Family
