Texas Instruments SN74HC240PW Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5797
Mfr. Part No.:
SN74HC240PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

190 ns@ 150 pF

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF