Texas Instruments TRSF3221ECDB Line Transceiver, 16-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5447
Mfr. Part No.:
TRSF3221ECDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SSOP

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

6.5 x 5.6 x 1.95mm

RS-232 Line Transceivers, Single, Texas Instruments



RS-232 Line Drivers and Receivers