Texas Instruments GD75232N Line Transceiver, 20-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-2514
Mfr. Part No.:
GD75232N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

26.92 x 6.6 x 4.57mm

RS-232 Line Transceivers, Multi-channel, Texas Instruments



RS-232 Line Drivers and Receivers