onsemi AMIS-49200-XTD Line Transceiver, 44-Pin LQFP
- RS Stock No.:
- 775-2931
- Mfr. Part No.:
- AMIS-49200-XTD
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-2931
- Mfr. Part No.:
- AMIS-49200-XTD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | LQFP | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10 x 10 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type LQFP | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 44 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10 x 10 x 1.45mm | ||
