MaxLinear SP3491CN-L Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 769-6015
- Mfr. Part No.:
- SP3491CN-L
- Brand:
- MaxLinear
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$6.78
(exc. GST)
$7.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $3.39 | $6.78 |
| 14 - 26 | $3.315 | $6.63 |
| 28 + | $3.27 | $6.54 |
*price indicative
- RS Stock No.:
- 769-6015
- Mfr. Part No.:
- SP3491CN-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.65 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.65 x 3.9 x 1.65mm | ||
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
