onsemi 74LCX125MX Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4338P
Mfr. Part No.:
74LCX125MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.5ns

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


74LCX Family