Texas Instruments SN75C1167NSR Line Transceiver, 16-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-0862
Mfr. Part No.:
SN75C1167NSR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

5.1 x 4.5 x 1.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy