- RS Stock No.:
- 709-7880
- Mfr. Part No.:
- ADM222ARZ
- Brand:
- Analog Devices
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$11.97
(exc. GST)
$13.17
(inc. GST)
Units | Per unit |
1 + | $11.97 |
- RS Stock No.:
- 709-7880
- Mfr. Part No.:
- ADM222ARZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Dual Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC W |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Pin Count | 18 |
Dimensions | 11.75 x 7.6 x 2.35mm |