Texas Instruments SN74HC125N Quad-Channel Buffer & Line Driver, 3-State, 14-Pin PDIP
- RS Stock No.:
- 709-2009
- Mfr. Part No.:
- SN74HC125N
- Brand:
- Texas Instruments
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
$0.731
(exc. GST)
$0.804
(inc. GST)
- RS Stock No.:
- 709-2009
- Mfr. Part No.:
- SN74HC125N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 2 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature -40 °C | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 2 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Propagation Delay Test Condition 150pF | ||
