- RS Stock No.:
- 686-4891
- Mfr. Part No.:
- ST232ECDR
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.406
(exc. GST)
$2.647
(inc. GST)
Units | Per unit | Per Pack* |
5 - 620 | $2.406 | $12.03 |
625 - 1245 | $2.382 | $11.91 |
1250 + | $2.326 | $11.63 |
*price indicative |
- RS Stock No.:
- 686-4891
- Mfr. Part No.:
- ST232ECDR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOP |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 10 x 4 x 1.65mm |
Related links
- Power Line Filters
- STMicroelectronics ST202EBDR Line Transceiver, 16-Pin SOP
- STMicroelectronics ST232EBDR Line Transceiver, 16-Pin SOP
- STMicroelectronics ST232CDR Line Transceiver, 16-Pin SOP
- STMicroelectronics ST232BDR Line Transceiver, 16-Pin SOP
- GT Line Tool Boxes
- DiodesZetex Line Interface ICs
- STMicroelectronics ST202BDR Line Transceiver, 16-Pin SOP