Texas Instruments SN74LVTH244APW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$0.601

(exc. GST)

$0.661

(inc. GST)

RS Stock No.:
663-3022
Mfr. Part No.:
SN74LVTH244APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 3.3 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

74LVTH Family, Texas Instruments


High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL


74LVTH Family