Texas Instruments SN74LVTH244ADW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-3013
Mfr. Part No.:
SN74LVTH244ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 3.3 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

74LVTH Family, Texas Instruments


High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74LVTH Family