Texas Instruments SN74LVT244BDW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 663-2962
- Mfr. Part No.:
- SN74LVT244BDW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-2962
- Mfr. Part No.:
- SN74LVT244BDW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVT | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.3 ns @ 3.3 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVT | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 20 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.3 ns @ 3.3 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 50pF | ||
