Texas Instruments SN74LVC2244ADW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal 30 units (supplied in a tube)*

$39.06

(exc. GST)

$42.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
30 - 90$1.302
100 - 190$1.29
200 - 390$1.278
400 +$1.269

*price indicative

Packaging Options:
RS Stock No.:
663-2858P
Mfr. Part No.:
SN74LVC2244ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

6.4 ns @ 2.7 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

74LVC Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22


74LVC Family