Texas Instruments SN74LS541DW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 663-2552
- Mfr. Part No.:
- SN74LS541DW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
$12.53
(exc. GST)
$13.785
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.506 | $12.53 |
| 25 - 95 | $2.492 | $12.46 |
| 100 - 245 | $2.456 | $12.28 |
| 250 - 495 | $2.308 | $11.54 |
| 500 + | $2.258 | $11.29 |
*price indicative
- RS Stock No.:
- 663-2552
- Mfr. Part No.:
- SN74LS541DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 20 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum High Level Output Current | -15mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18 ns @ 5 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Propagation Delay Test Condition | 45pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 20 | ||
Minimum Operating Temperature 0 °C | ||
Maximum High Level Output Current -15mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 18 ns @ 5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Propagation Delay Test Condition 45pF | ||
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
