Texas Instruments SN74LS240DW Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2464
Mfr. Part No.:
SN74LS240DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Propagation Delay Test Condition

45pF

74LS Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


74LS Family