Texas Instruments SN74LS125AD Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$19.45

(exc. GST)

$21.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 95$0.778
100 - 245$0.662
250 - 495$0.61
500 +$0.586

*price indicative

Packaging Options:
RS Stock No.:
663-2397P
Mfr. Part No.:
SN74LS125AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Pin Count

14

Minimum Operating Temperature

0 °C

Maximum High Level Output Current

-2.6mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5 V

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Length

8.65mm

Propagation Delay Test Condition

45pF

Width

3.91mm

74LS Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


74LS Family