Texas Instruments SN74AHCT244DW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1281
Mfr. Part No.:
SN74AHCT244DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

8.4 ns @ 5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

74AHCT Family, Texas Instruments


Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17


74AHCT Family