Texas Instruments SN74LVTH125DR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-9155
Mfr. Part No.:
SN74LVTH125DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

4

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Pin Count

14

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.1 ns @ 3.3 V

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF