Texas Instruments SN74LVC2G06DCKR Dual-Channel Buffer & Line Driver, Open Drain, Inverting, 6-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-8904
Mfr. Part No.:
SN74LVC2G06DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

2

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Minimum Operating Temperature

-40 °C

Pin Count

6

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

3.4 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



74LVC Family