Texas Instruments SN74HCT244DBR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SSOP

Bulk discount available

Subtotal 20 units (supplied on a continuous strip)*

$5.56

(exc. GST)

$6.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 40$0.278
50 - 90$0.27
100 - 190$0.262
200 +$0.254

*price indicative

Packaging Options:
RS Stock No.:
662-8294P
Mfr. Part No.:
SN74HCT244DBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

45 ns @ 4.5 V

Dimensions

7.2 x 5.3 x 1.95mm

Minimum Operating Supply Voltage

4.5 V

Height

1.95mm

Maximum Operating Supply Voltage

5.5 V

Width

5.3mm

Length

7.2mm

Propagation Delay Test Condition

150pF

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


74HCT Family