Texas Instruments SN74AHCT540PWR Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7875
Mfr. Part No.:
SN74AHCT540PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

8.5 ns @ 5 V

Dimensions

6.5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy