Texas Instruments MAX3232CDW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 660-8697
- Mfr. Part No.:
- MAX3232CDW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8697
- Mfr. Part No.:
- MAX3232CDW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-232 Line Drivers and Receivers
