Maxim Integrated MAX485CSA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
540-4564
Mfr. Part No.:
MAX485CSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Maximum Operating Temperature

+70 °C

Pin Count

8

Minimum Operating Temperature

0 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.