Texas Instruments AM26C31CD Line Transmitter, 16-Pin SOIC
- RS Stock No.:
- 517-0520
- Mfr. Part No.:
- AM26C31CD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-0520
- Mfr. Part No.:
- AM26C31CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Driver IC | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 (RS-422) | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Driver IC | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 (RS-422) | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
RS-422 Line Transmitters, Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-422 Line Drivers and Receivers
