Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-6982
Mfr. Part No.:
SN74LV244ANS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LV

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Maximum High Level Output Current

-16mA

Maximum Low Level Output Current

16mA

Maximum Propagation Delay Time @ Maximum CL

15.3 ns @ 2.5 V

Dimensions

12.6 x 5.3 x 1.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF


74LV Family