Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOP
- RS Stock No.:
- 441-6853P
- Mfr. Part No.:
- SN74LVC540ANS
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$82.65
(exc. GST)
$90.925
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 95 | $3.306 |
| 100 - 245 | $3.192 |
| 250 - 495 | $3.044 |
| 500 + | $2.908 |
*price indicative
- RS Stock No.:
- 441-6853P
- Mfr. Part No.:
- SN74LVC540ANS
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.1 ns @ 2.7 V | |
| Dimensions | 12.6 x 5.3 x 1.95mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Height | 1.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 5.3mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.1 ns @ 2.7 V | ||
Dimensions 12.6 x 5.3 x 1.95mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 1.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 50pF | ||
Width 5.3mm | ||
Length 12.6mm | ||
SN74LVC Series, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
