Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-6831
Mfr. Part No.:
SN74LVC244ANS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6.7 ns @ 2.7 V

Dimensions

12.6 x 5.3 x 1.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

SN74LVC Series, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family