Texas Instruments SN65176BD Line Transceiver, 8-Pin SOIC

Bulk discount available

Subtotal 20 units (supplied in a tube)*

$45.40

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 35$2.27
40 +$2.238

*price indicative

Packaging Options:
RS Stock No.:
197-7500P
Mfr. Part No.:
SN65176BD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transceiver IC

Number of Transmitters

1(RS-485)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.