Maxim Integrated MAX1490BCPG+ Line Transceiver, 24-Pin PDIP
- RS Stock No.:
- 192-2111
- Mfr. Part No.:
- MAX1490BCPG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2111
- Mfr. Part No.:
- MAX1490BCPG+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 1 | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Dimensions | 32.26 x 14.61 x 5.08mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Through Hole | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Pin Count 24 | ||
Dimensions 32.26 x 14.61 x 5.08mm | ||
- COO (Country of Origin):
- PH
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
