Maxim Integrated MAX1490ACPG+ Line Transceiver, 24-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-2092
Mfr. Part No.:
MAX1490ACPG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Dimensions

32.26 x 14.61 x 4.45mm

COO (Country of Origin):
PH

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-485 Line Drivers and Receivers