Maxim Integrated MAX1406CPE+ Line Transceiver, 16-Pin PDIP
- RS Stock No.:
- 192-1726
- Mfr. Part No.:
- MAX1406CPE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1726
- Mfr. Part No.:
- MAX1406CPE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 3 | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Through Hole | ||
Number of Transmitters 3 | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
- COO (Country of Origin):
- US
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
