Maxim Integrated MAX3313EUB+ Line Transceiver, 10-Pin μMAX
- RS Stock No.:
- 190-7246
- Mfr. Part No.:
- MAX3313EUB+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7246
- Mfr. Part No.:
- MAX3313EUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Package Type μMAX | ||
Pin Count 10 | ||
The MAX3311/MAX3313 are low-power, +5V transceivers. Both devices have one transmitter and one receiver. The transceivers have a proprietary low-dropout transmitter output stage. These devices require only three 0.1μF capacitors.
The MAX3311 features a 1μA shutdown mode. In shutdown the device turns off the charge pump, pulls V- to ground, and the transmitter output is disabled. The MAX3313 features an active-low INVALID output that asserts high when an active RS-232 cable signal is connected, signaling to the host that a peripheral is connected to the communication port.
The MAX3311 features a 1μA shutdown mode. In shutdown the device turns off the charge pump, pulls V- to ground, and the transmitter output is disabled. The MAX3313 features an active-low INVALID output that asserts high when an active RS-232 cable signal is connected, signaling to the host that a peripheral is connected to the communication port.
1μA Low-Power Shutdown (MAX3311)
Active-low INVALID Output (MAX3313)
Receiver Active in Shutdown (MAX3311)
Single Transceiver (1Tx/1Rx) in 10-Pin μMAX
Applications
Cell Phones
Digital Still Cameras
Digital Television (Receivers, Set-Top Boxes)
Global Positioning Systems (GPS)
Modems
Pagers
Pen Entry Palmtops
Point-of-Sale Terminals
Active-low INVALID Output (MAX3313)
Receiver Active in Shutdown (MAX3311)
Single Transceiver (1Tx/1Rx) in 10-Pin μMAX
Applications
Cell Phones
Digital Still Cameras
Digital Television (Receivers, Set-Top Boxes)
Global Positioning Systems (GPS)
Modems
Pagers
Pen Entry Palmtops
Point-of-Sale Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
