Maxim Integrated MAX13081EESA+ Line Transceiver SOIC
- RS Stock No.:
- 190-6992
- Mfr. Part No.:
- MAX13081EESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6992
- Mfr. Part No.:
- MAX13081EESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 (RS-485/RS-422) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 (RS-485/RS-422) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
- COO (Country of Origin):
- TH
+5.0V Operation
Extended ESD Protection for I/O Pins ±15kV Human Body Model
True Fail-Safe Receiver
Hot-Swap Input Structures on DE and active-low RE
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
Allow Up to 256 Transceivers on the Bus
Available in Industry-Standard 8-Pin SO Package
Applications/Uses
Industrial Control
Instrumentation
Lighting Systems
PROFIBUS
Security Systems
Telecom
Utility Meters
Extended ESD Protection for I/O Pins ±15kV Human Body Model
True Fail-Safe Receiver
Hot-Swap Input Structures on DE and active-low RE
Enhanced Slew-Rate Limiting Facilitates Error-Free Data Transmission (MAX13080E–MAX13084E/MAX13089E)
Low-Current Shutdown Mode (Except MAX13081E/MAX13084E/MAX13087E)
Pin-Selectable Full-/Half-Duplex Operation (MAX13089E)
Phase Controls to Correct for Twisted-Pair Reversal (MAX13089E)
Allow Up to 256 Transceivers on the Bus
Available in Industry-Standard 8-Pin SO Package
Applications/Uses
Industrial Control
Instrumentation
Lighting Systems
PROFIBUS
Security Systems
Telecom
Utility Meters
