Maxim Integrated MAX3243CUI+ Line Transceiver, 28-Pin SSOP
- RS Stock No.:
- 190-6234
- Mfr. Part No.:
- MAX3243CUI+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 50 units)*
$714.90
(exc. GST)
$786.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $14.298 | $714.90 |
| 250 + | $12.868 | $643.40 |
*price indicative
- RS Stock No.:
- 190-6234
- Mfr. Part No.:
- MAX3243CUI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.33 x 5.38 x 1.78mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 3 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.33 x 5.38 x 1.78mm | ||
Integrated Charge Pump Circuitry Simplifies Power Requirements
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment
Eliminates the Need for a ±12V Supply
Operation From a Single +3.3V or +5V Supply
1μA Supply Current in Shutdown Mode Saves Power
AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μs
Software Control Option for Shutdown
Applications
Battery-Powered Equipment
Hand-Held Equipment
Peripherals
Portable Diagnostics Equipment
