Maxim Integrated MAX3093EEUE+ Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 190-6185
- Mfr. Part No.:
- MAX3093EEUE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6185
- Mfr. Part No.:
- MAX3093EEUE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
ESD Protection
±15kV Air-Gap Discharge
±8kV Contact Discharge
±15kV—Human Body Model
Guaranteed Propagation-Delay Tolerance Between All ICs
±8ns (MAX3093E)
±10ns (MAX3094E)
Single +3V Operation (MAX3094E)
Single +5V Operation (MAX3093E)
16-Pin TSSOP
10Mbps Data Rate
Allow up to 128 Receivers on the Bus
1nA Low-Power Shutdown Mode
2.4mA Operating Supply Current
Pin-Compatible Upgrades to '34C86
Applications/Uses
Level Translators
Receivers for ESD-Sensitive Applications
Telecommunications Equipment
±15kV Air-Gap Discharge
±8kV Contact Discharge
±15kV—Human Body Model
Guaranteed Propagation-Delay Tolerance Between All ICs
±8ns (MAX3093E)
±10ns (MAX3094E)
Single +3V Operation (MAX3094E)
Single +5V Operation (MAX3093E)
16-Pin TSSOP
10Mbps Data Rate
Allow up to 128 Receivers on the Bus
1nA Low-Power Shutdown Mode
2.4mA Operating Supply Current
Pin-Compatible Upgrades to '34C86
Applications/Uses
Level Translators
Receivers for ESD-Sensitive Applications
Telecommunications Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
