Maxim Integrated MAX3313CUB+ Line Transceiver, 10-Pin μMAX

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1167
Mfr. Part No.:
MAX3313CUB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

μMAX

Pin Count

10

Dimensions

3.05 x 3.05 x 0.95mm

COO (Country of Origin):
TH

RS-232 Single Transmitters/Receivers, Maxim Integrated


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-232 Line Drivers and Receivers