Maxim Integrated MAX1481CUB+ Line Transceiver, 10-Pin μMAX
- RS Stock No.:
- 189-9680P
- Mfr. Part No.:
- MAX1481CUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal 5 units (supplied in a tube)*
$33.88
(exc. GST)
$37.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | $6.776 |
*price indicative
- RS Stock No.:
- 189-9680P
- Mfr. Part No.:
- MAX1481CUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Dimensions | 3.15 x 3.15 x 0.965mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.15 x 3.15 x 0.965mm | ||
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
