Intersil ISL3150EIBZ-T7A Line Transceiver, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8092
Mfr. Part No.:
ISL3150EIBZ-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

COO (Country of Origin):
TW

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.


RS-485 Line Drivers and Receivers