- RS Stock No.:
- 169-8535
- Mfr. Part No.:
- NC7SZ125M5X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 169-8535
- Mfr. Part No.:
- NC7SZ125M5X
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
---|---|
Logic Family | TinyLogic UHS |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 1 |
IC Type | Buffer & Line Driver IC |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 5.7 ns @ 3.3 V |
Dimensions | 3 x 1.7 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Related links
- onsemi NC7SZ125M5X Buffer & Line Driver, 3-State, 5-Pin SOT-23
- onsemi NC7SZ126M5X Buffer & Line Driver, 3-State, 5-Pin SOT-23
- Texas Instruments 74AHC1G125DBVT Buffer & Line Driver, 3-State,...
- Texas Instruments 74LVC1G125DBVT Buffer & Line Driver, 3-State,...
- DiodesZetex 74LVC1G125SE-7 Buffer & Line Driver, 3-State, 5-Pin SOT-353
- DiodesZetex 74LVC1G125W5-7 Buffer & Line Driver, 3-State, 5-Pin SOT-25
- onsemi NC7SZ125P5X Buffer & Line Driver, 3-State, 5-Pin SC-70
- Nexperia 74AHCT1G125GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP