Texas Instruments MAX232DWR Line Transceiver, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5527
Mfr. Part No.:
MAX232DWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



RS-232 Line Drivers and Receivers