Texas Instruments SN74LVC126ADR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
- RS Stock No.:
- 162-7451
- Mfr. Part No.:
- SN74LVC126ADR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$515.00
(exc. GST)
$567.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.206 | $515.00 |
| 12500 + | $0.185 | $462.50 |
*price indicative
- RS Stock No.:
- 162-7451
- Mfr. Part No.:
- SN74LVC126ADR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 4 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 2.7 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 4 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 2.7 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
