Texas Instruments SN74HCT244N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
- RS Stock No.:
- 162-7401
- Mfr. Part No.:
- SN74HCT244N
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7401
- Mfr. Part No.:
- SN74HCT244N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -6mA | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 45 ns @ 4.5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ Maximum CL 45 ns @ 4.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 150pF | ||
- COO (Country of Origin):
- MY
