Texas Instruments DIT4192IPW Line Transmitter, 28-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7005
Mfr. Part No.:
DIT4192IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Line Transmitter IC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.7 x 4.4 x 1.15mm

COO (Country of Origin):
TW

Digital Audio Interface, SPDIF Transceivers, Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Audio, Texas Instruments

Related links