Texas Instruments MAX3223ECDBR Line Transceiver, 20-Pin SSOP
- RS Stock No.:
- 162-5167
- Mfr. Part No.:
- MAX3223ECDBR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5167
- Mfr. Part No.:
- MAX3223ECDBR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
