Maxim Integrated MAX1488ECSD+ Line Transmitter, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1142
Mfr. Part No.:
MAX1488ECSD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Driver IC

Mounting Type

Surface Mount

Number of Transmitters

4 (RS-232), 4 (RS-562)

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


RS-232 Line Drivers and Receivers